Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTSR 1-2433
Order Code169631902
Product RangeTSR 1 Series
Technical Datasheet
8,122 total stock globally
Need more?
8122 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $9.190 ($10.5685) |
Price for:Each
Minimum: 1
Multiple: 1
$9.19 ($10.57 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSR 1-2433
Order Code169631902
Product RangeTSR 1 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max3.3W
Output Voltage Nom3.3V
Output Current Max1A
Product RangeTSR 1 Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min4.75V
Input Voltage DC Max36V
SVHCNo SVHC (14-Jun-2023)
Product Overview
TSR 1 series step-down switching regulators are drop-in replacement for inefficient 78xx linear regulators. A high efficiency allows full load operation up to +60°C ambient temperature without the need of any heat-sink or forced cooling. The TSR 1 switching regulators provide other significant features over linear regulators, i.e. better output accuracy (±2%), lower standby current of 2 mA and no requirement of external capacitors. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.
- Pin compatible with LMxx linear regulators
- SIP package fits existing TO-220 footprint
- Built in filter capacitors
- Operation temperature range from -40°C to +85°C
- Continuous, automatic recovery short circuit protection
- Wide input operating range
- Excellent line / load regulation, low standby current
- 3-year product warranty
- Natural convection (20 LFM) cooling, switching frequency of 400 to 600KHz (500KHz typ (PWM))
- Non-conductive plastic (UL 94 V-0 rated) housing, silicone (UL 94 V-0 rated) potting material
Technical Specifications
Power Supply Applications
ITE
Output Power Max
3.3W
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
3.3V
Product Range
TSR 1 Series
Input Voltage DC Min
4.75V
SVHC
No SVHC (14-Jun-2023)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072