Print Page
Image is for illustrative purposes only. Please refer to product description.
48 total stock globally
Need more?
48 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $13.500 ($15.525) |
Price for:Each
Minimum: 1
Multiple: 1
$13.50 ($15.52 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
TSR 3-2412N is a TSR 3N series 3A step-down switching regulator and a drop-in replacement for any TO-220 package linear regulator. It comes in a compact plastic package and complements our new generation of POL converter focusing strongly on a cost-efficient design while also improving on critical electrical specifications. The TSR 3N series provides other significant features like short circuit protection, current limitation and under voltage lockout. Overall, it offers a broad application range in many environments and is especially suited for high volume projects where the series will help to reduce production cost by delivering not only a highly cost efficient but also reliable solution.
- Input voltage range from 4.6 - 28V DC (12V DC nom)
- 1.2V DC nom output voltage
- 3000mA max output current
- 85% typ efficiency
- Highly cost-efficient design
- Excellent thermal capabilities
- Excellent line / load regulation
- 3-year product warranty
- Operation temperature range from -40°C to +90°C
- Compact SIP-3 package: 14 x 7.6 x 10.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026