Print Page
Image is for illustrative purposes only. Please refer to product description.
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $43.950 ($50.5425) |
Price for:Each
Minimum: 1
Multiple: 1
$43.95 ($50.54 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
TS128GSDC460T-VS1 is a SDXC 460T SD card. It combines the advantages of high performance and exceptional endurance at an affordable price, making it ideal for demanding industrial applications such as POS terminals as well as portable devices equipped with an SD memory card slot.
- Electrostatic protection (ESD IEC 61000-4-2), compliant with video speed class 30 (V30)
- Compliant with application performance class 2 (A2), compliant with SD specification 6.1
- Endurance: 3K P/E cycles (program/erase cycles) guaranteed
- Firmware features: wear-levelling, early move, built-in LDPC ECC functionality
- Support S.M.A.R.T. function to conduct health monitoring, analysis and reporting for storage devices
- 128GB storage capacity
- 112-layer 3D NAND flash, three-year limited warranty
- Dimensions: 24mm x 32mm x 2.1mm
- Operating voltage: 2.7V to 3.6V, FCC / UKCA certified
- Standard operating temperature range from -25°C to 85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001