Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRANSCEND
Manufacturer Part NoTS128GUSD460TCopy
Manufacturer Standard Lead Time42 weeks
Order Code439852601
Your Part Number
60 total stock globally
Need more?
60 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $310.800 ($357.420) |
Price for:Each
Minimum: 1
Multiple: 1
$310.80 ($357.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTS128GUSD460TCopy
Manufacturer Standard Lead Time42 weeks
Order Code439852601
Technical Datasheet
Product Overview
TS128GUSD460T is a microSDXC card. Utilizing top-quality 3D NAND Flash and rated to endure 3K P/E cycles. It is ideal for write-intensive applications such as medical devices, surveillance systems, and POS terminals.
- Electrostatic protection (ESD IEC 61000-4-2), compliant with Application Performance Class 2 (A2)
- Compliant with Video Speed Class 30 (V30), compliant with SD specification 6.1
- Endurance: 3K P/E cycles (Program/Erase cycles) guaranteed
- Wear-Levelling, early move, built-in LDPC ECC (Error Correction Code) functionality
- Supports S.M.A.R.T. function to conduct health monitoring, analysis, reporting for storage devices
- 128GB capacity, operating voltage range from 2.7V to 3.6V
- 1.5m free fall drop test, 0.5W max power consumption
- Up to 100MB/s max read speed, up to 80MB/s max write speed
- Three-year limited warranty
- Dimension is 11 x 15 x 1mm, standard operating temperature range from -25 to 85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
