Print Page
Image is for illustrative purposes only. Please refer to product description.
203 total stock globally
Need more?
203 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $221.910 ($255.1965) |
Price for:Each
Minimum: 1
Multiple: 1
$221.91 ($255.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The TS256MLQ64V8U is a 128M x 8 DRAM high-speed low power memory DDR2 Unbuffered DIMM use DDR2 SDRAM and a 2048 bits serial EEPROM on a 240-pin printed circuit board. It is a Dual In-Line Memory Module and is intended for mounting into 240-pin edge connector sockets. The synchronous design allows precise cycle control with the use of system clock. The data I/O transactions are possible on both edges of DQS, range of operation frequencies, programmable latencies allow the same device to be useful for a variety of high bandwidth, high performance memory system applications.
- Programmable sequential/interleave burst mode
- Bi-directional differential data-strobe
- Off-chip driver (OCD) impedance adjustment
- MRS cycle with address key programs
- On die termination
- Serial presence detect with EEPROM
Applications
Computers & Computer Peripherals, Portable Devices
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423269
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017872