Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTREND NETWORKS
Manufacturer Part NoNTEK-KIT
Order Code413231401
Also Known AsGTIN UPC EAN: 5056310401728
Technical Datasheet
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4,567.730 ($5,252.8895) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$4,567.73 ($5,252.89 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTREND NETWORKS
Manufacturer Part NoNTEK-KIT
Order Code413231401
Also Known AsGTIN UPC EAN: 5056310401728
Technical Datasheet
Product Overview
NTEK-KIT bundle includes a NaviTEK NT pro, active remotes full kit, amplifier probe and 3 year warranty. NaviTEK NT is a network tester for troubleshooting and maintenance of active and passive copper and fibre networks. Incorporating an improved graphical interface NaviTEK NT allows network technicians to pinpoint and solve network connectivity issues faster than ever before. Subsequently, tests can be saved as pdf reports and shared with colleagues and clients using the free TREND AnyWare™ app.
- Display network configuration - IPv4 / IPv6 compatible
- Touchscreen, custom wiremap
- Port identification using EDP/CDP/LLDP protocols
- Autotest button performs a suite of network tests: internet connectivity and NetScan
- VLAN detection and support, network scan, PoE/PoE+ load test
- Traffic utilisation bar graph, internal memory for 5000 test reports, generate test reports(PDF/CSV)
- Fibre optic cable interface
- Logon using the 802.1x protocol
- Optical power level and pass/fail indication with supported SFP
- Loopback mode for transmission testing on both copper and fibre interfaces
Contents
1 x NTEK-KIT NaviTEK NT Pro, 1 x remote unit No. 1, 4 x AA dry cell batteries (non-rechargeable), 2 x patch cables - 30cm Cat. 5e STP, 1 x quick reference guide, 1 x carrying case.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.2