Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TREND NETWORKS |
|---|---|
| Manufacturer Part No | R166006Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Order Code | 5158954 |
| Product Range | NaviTEK III Series |
| Your Part Number | |
| Technical Datasheet |
11 total stock globally
Need more?
11 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7,239.000 ($8,324.850) |
Price for:Each
Minimum: 1
Multiple: 1
$7,239.00 ($8,324.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TREND NETWORKS |
|---|---|
| Manufacturer Part No | R166006Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Order Code | 5158954 |
| Product Range | NaviTEK III Series |
| Technical Datasheet | |
| Meter Display Type | LED Touch Screen |
| Network Speeds | 10Mbps, 100Mbps, 1Gbps, 2.5Gbps, 5Gbps, 10Gbps |
| Product Range | NaviTEK III Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Meter Display Type | LED Touch Screen |
|---|---|
| Product Range | NaviTEK III Series |
| Network Speeds | 10Mbps, 100Mbps, 1Gbps, 2.5Gbps, 5Gbps, 10Gbps |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90304000 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.6 |
