SECURITEST IP
CCTV Camera Tester, 12V, Li-Ion Battery, Trend Networks IP Digital/HD Coax/Analogue Systems

| Manufacturer | TREND NETWORKS |
|---|---|
| Manufacturer Part No | SECURITEST IPCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 413231001 |
| Also Known As | R171000 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,064.900 ($2,374.635) |
Product Information
| Manufacturer | TREND NETWORKS |
|---|---|
| Manufacturer Part No | SECURITEST IPCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 413231001 |
| Also Known As | R171000 |
| Technical Datasheet |
Product Overview
R171000 is a SecuriTEST IP – Digital/Analogue/HD Coax CCTV tester. It is an installation and troubleshooting tester for digital/IP, HD coax and analogue CCTV camera systems. With a single tester that can power, configure and document, SecuriTEST IP increases productivity from start to finish.
- Connect to various cameras using RJ45, Wi-Fi or BNC ports
- Power the camera with 12V from the li-ion battery or PoE/PoE+
- Faster camera login using the unique QuickIP™ function
- Comprehensive camera setup with aim, focus, PTZ, presets and network settings
- Provide PoI with PDF reports that show camera parameters and multiple video screen-shots
- Eliminate guess work with data cable and network troubleshooting tools
- High resolution 7” capacitive touchscreen with 1920 x 1200 resolution display
- Long battery life – up to 10 hours continuous usage with a lithium-Ion battery
- 160 (L) x 252 (W) x 48 (D) size
- 10GB of internal memory and 8GB available on the SD memory card included
Contents
SecuriTEST IP –Digital/Analogue/HD Coax CCTV Tester, 1 x SecuriTEST IP Camera Tester, 1 x carry case with strap, 2 x neck straps, 1 x PSU adapters, 1 x cable tracer/ remote, 1 x 3m Cat. 5e UTP patch cable, 1 x 3m coax cable with two end BNC (m) connectors, 1 x 3m DC12V 3.5(f) to 2.5(f) power cable, 2 x RS485 female green plugs, 1 x 0.5m RS485 cable, 1 x 0.5m audio male jack with other end two clips, 1 x quick reference guide, 1 x 8GB microSD card and reader with USB adapter.
Notes
Receive FREE rewards on qualifying TREND Networks purchases. Valid in Europe until 31/01/2027 (Know more: https://www.farnell.com/datasheets/4812911.pdf ). Calibration services also available for this product in Europe only. See our calibration service page for details.
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90319000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.7 |
