
| Manufacturer | TREND NETWORKS |
|---|---|
| Manufacturer Part No | VDV II PROCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 422094601 |
| Product Range | VDV II Series |
| Also Known As | R158005 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $984.090 ($1,131.7035) |
Product Information
| Manufacturer | TREND NETWORKS |
|---|---|
| Manufacturer Part No | VDV II PROCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 422094601 |
| Product Range | VDV II Series |
| Also Known As | R158005 |
| Technical Datasheet | |
| Meter Display Type | LCD |
| Network Speeds | 1Gbps |
| Network Functionality | - |
| Product Range | VDV II Series |
| SVHC | No SVHC (05-Nov-2025) |
Product Overview
R158005 is a VDV II plus video cable verifier/ tester. VDV II Series eliminates guesswork and documents proper operation when installing, maintaining and troubleshooting data, voice and video cabling. Test results are stored in real-time on the free AnyWARE mobile app and are seamlessly uploaded to AnyWARE Cloud where professional PDF reports are generated.
- Performs standard tests for copper cabling
- Coax (F-type), 6 pin (RJ11/12) and 8 pin (RJ45) connectors
- Tests for miswires, opens, shorts and split pairs
- Tests UTP and STP cabling
- Analogue tone generator
- Voltage protection
- Instantaneous results
- Compatible with optional numbered remotes
- Larger 2.9″ display with backlit screen
- Network switch port flashing, cable length, distance to open / cut pairs
Contents
1 x tester, 1 x dual port remote unit, 1 x coax remote unit, 1 x alkaline battery, 1 x TREND networks QR card, 2 x RJ45 to alligator clip cable 390mm, 2 x screened RJ45 to RJ45 cable 150mm, 2 x RJ11/12 to RJ11/12 cable 100mm, 1 x F-type plug to F-type plug cable 230mm, 1 x F-81 barrel splice, 1 x BNC female to F-type male adaptor, 1 x BNC female to F-type female adaptor, 1 x RCA female to F-type male adaptor, 1 x RCA female to F-type female adaptor, 1 x wallet wiring card, 1 x carry case.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
| Meter Display Type | LCD |
|---|---|
| Network Functionality | - |
| SVHC | No SVHC (05-Nov-2025) |
| Network Speeds | 1Gbps |
|---|---|
| Product Range | VDV II Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90303100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1 |
