Print Page
VDV II
Network Cable Tester Kit, Voice/Data and Video, Tester, Dual Port/Coax Remote Unit, Battery, Guide
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TREND NETWORKS |
|---|---|
| Manufacturer Part No | VDV IICopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 422094401 |
| Product Range | VDV II Series |
| Also Known As | R158007 |
| Your Part Number | |
| Technical Datasheet |
7 total stock globally
Need more?
7 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $362.180 ($416.507) |
Price for:Each
Minimum: 1
Multiple: 1
$362.18 ($416.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TREND NETWORKS |
|---|---|
| Manufacturer Part No | VDV IICopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 422094401 |
| Product Range | VDV II Series |
| Also Known As | R158007 |
| Technical Datasheet | |
| Meter Display Type | LCD |
| Network Speeds | - |
| Network Functionality | - |
| Product Range | VDV II Series |
| SVHC | No SVHC (05-Nov-2025) |
Product Overview
R158007 is a VDV II video cable verifier/ tester. VDV II Series eliminates guesswork and documents proper operation when installing, maintaining and troubleshooting data, voice and video cabling. Test results are stored in real-time on the free AnyWARE mobile app and are seamlessly uploaded to AnyWARE Cloud where professional PDF reports are generated.
- Performs standard tests for copper cabling
- Coax (F-type), 6 pin (RJ11/12) and 8 pin (RJ45) connectors
- Tests for miswires, opens, shorts and split pairs
- Tests UTP and STP cabling
- Analogue tone generator
- Voltage protection
- Instantaneous results
- Compatible with optional numbered remotes
Contents
1 x tester, 1 x dual port remote unit, 1 x coax remote unit, 1 x alkaline battery, 1 x TREND networks QR card.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
| Meter Display Type | LCD |
|---|---|
| Network Functionality | - |
| SVHC | No SVHC (05-Nov-2025) |
| Network Speeds | - |
|---|---|
| Product Range | VDV II Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90303100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .333617 |
