Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-16XCopy
Manufacturer Standard Lead Time16 weeks
Order Code1008936
Product RangeF Series
Your Part Number
11 total stock globally
Need more?
11 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27.520 ($31.648) |
| 5+ | $26.790 ($30.8085) |
| 10+ | $26.060 ($29.969) |
| 25+ | $25.340 ($29.141) |
| 50+ | $24.120 ($27.738) |
| 100+ | $22.900 ($26.335) |
| 250+ | $22.440 ($25.806) |
Price for:Each
Minimum: 1
Multiple: 1
$27.52 ($31.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-16XCopy
Manufacturer Standard Lead Time16 weeks
Order Code1008936
Product RangeF Series
Technical Datasheet
Chassis Mount Transformer TypeIsolating
Primary Voltages115V
Secondary Voltages6.3V
Power Rating18.9VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating3A
Transformer TerminalsWire Leaded
Isolation Voltage2.5kV
Product RangeF Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Chassis Mount Transformer Type
Isolating
Secondary Voltages
6.3V
Frequency Range
50Hz / 60Hz
Current Rating
3A
Isolation Voltage
2.5kV
SVHC
No SVHC (17-Jan-2023)
Primary Voltages
115V
Power Rating
18.9VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Wire Leaded
Product Range
F Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85359000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.614628
