Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPT230-220Copy
Manufacturer Standard Lead Time21 weeks
Order Code178573301
Product RangeVPT Series
Your Part Number
16 total stock globally
Need more?
16 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $52.890 ($60.8235) |
Price for:Each
Minimum: 1
Multiple: 1
$52.89 ($60.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPT230-220Copy
Manufacturer Standard Lead Time21 weeks
Order Code178573301
Product RangeVPT Series
Technical Datasheet
Primary Voltages115V, 230V
Secondary Voltages2 x 115V
Transformer MountingChassis Mount
Outer Diameter80mm
Outer Diameter80mm
Height33mm
Secondary Current Nom440mA
Product RangeVPT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Primary Voltages
115V, 230V
Transformer Mounting
Chassis Mount
Outer Diameter
80mm
Secondary Current Nom
440mA
SVHC
No SVHC (25-Jun-2025)
Secondary Voltages
2 x 115V
Outer Diameter
80mm
Height
33mm
Product Range
VPT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.81648
