Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-6214-TMCL
Order Code386466101
Technical Datasheet
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $658.260 ($756.999) |
Price for:Each
Minimum: 1
Multiple: 1
$658.26 ($757.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-6214-TMCL
Order Code386466101
Technical Datasheet
Application Sub Type2-Phase Stepper Motor Controller/Driver
Silicon ManufacturerTrinamic
Kit Application TypePower Management - Motor Control
Silicon Core NumberTMC5160
Kit ContentsController Board TMC5160
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
6-axes motor controller/driver board for 2-phase bipolar stepper motors with up-to 2A RMS motor current and+24V nom supply. The motion controllers support SixPoint™ ramps in addition to linear ramps in hardware. 3 encoder inputs for incremental a/b/n encoders are included. For communication either CAN, RS485, RS232 or USB may be selected. In addition, there are 6 general purpose digital inputs, 2 analogue inputs and 8 general purpose outputs (protected). Two STO inputs are available together with an integrated power supply switch for the driver supply.
- 10 to 30V motor supply, 1.9A phase current, RMS
- Supports TMCL™, SixPoint™, DcStep™, CoolStep™, SpreadCycle™, StallGuard2™, StealthChop2™
- Supports velocity mode, passive braking, stall detection
Technical Specifications
Application Sub Type
2-Phase Stepper Motor Controller/Driver
Kit Application Type
Power Management - Motor Control
Kit Contents
Controller Board TMC5160
SVHC
No SVHC (16-Jul-2019)
Silicon Manufacturer
Trinamic
Silicon Core Number
TMC5160
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08