Product Information
Product Overview
The TMC236A-PA is a smart power Micro stepping Driver for bi-polar stepper motors. It provides an SPI™ interface as well as the classical analogue/digital control. A full set of protection and diagnostic features makes this device very rugged. The integrated low-RDS-ON TrenchFET® power MOSFETs give an extremely high efficiency and allow driving of a high motor current of up to 1.5A per phase without cooling measures even at high environment temperatures. The small footprint and high efficiency make the device a perfect solution for embedded motion control and even for battery powered designs.
- SPI interface
- Stepper supported motor
Applications
Motor Drive & Control
Technical Specifications
Microstepping Motor Driver
8Outputs
-
44Pins
5.5V
125°C
-
No SVHC (16-Jul-2019)
QFP
Two Phase Stepper
1.5A
QFP
3V
-40°C
-
MSL 3 - 168 hours
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate