Print Page
Image is for illustrative purposes only. Please refer to product description.
65 total stock globally
Need more?
65 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $24.330 ($27.9795) |
Price for:Each
Minimum: 1
Multiple: 1
$24.33 ($27.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRIPUS
Manufacturer Part No306P300.02
Order Code996847402
Technical Datasheet
Product Range-
Panel Cutout Diameter-
Contact ConfigurationDPST
Switch OperationOff-On
Pushbutton Actuator Style-
Actuator / Cap Colour-
Contact Current AC Max16A
Contact Voltage VAC230V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch Mounting-
Switch TerminalsQuick Connect, Solder
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The 3251-20-01 is a manually operated Pushbutton Switch, an electromagnet sets the switch when turned on and if for any reason voltage loss occurs then the power is tripped out. The switch must then be manually re-set before power can be restored, this prevents the unintentional re-start, an obvious safety feature when used in conjunction with electric power tools. This switch is used in machines for work with metal and wood, building trade, electric tools and work benches for connection with electric tools.
- IP50 Rocker protection class
- IP65 Pushbutton protection class
- IP54 Rocker with cap protection class
- Common panel cut out 45.2mm x 21.7mm
- Optional kits to prevents dust/dirt ingress
Applications
Industrial
Technical Specifications
Product Range
-
Contact Configuration
DPST
Pushbutton Actuator Style
-
Contact Current AC Max
16A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
Off-On
Actuator / Cap Colour
-
Contact Voltage VAC
230V
Contact Voltage VDC
-
Switch Mounting
-
Illumination Colour
Non Illuminated
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09