Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $46.220 ($53.153) |
Price for:Each
Minimum: 1
Multiple: 1
$46.22 ($53.15 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 732-0004 is a 80VDC Electronic hour Meter with large 8-digit LCD display, (9999999.9) 0.32-inch (8mm) high with an input operating voltage of 85 to 500VAC. The front of the unit is totally sealed and is housed in a rugged steel enclosure and self-powered (internal lithium battery).
- Non-reset
- -20 to 60°C Working temperature range
- 6" Wire leads
- 3-hole panel mounting
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85312095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108182