Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $228.070 ($262.2805) |
Product Information
Product Overview
APM-AMP-APO is a digital amp meter designed for accurate monitoring of AC or DC currents up to 5A. This meter offers a unique blend of analogue readability and digital precision. With the APM software, users can configure settings such as scale, alarms, messaging, and colour schemes to suit specific needs. Two independent outputs can be configured as digital or 4-20mA analogue signals. Pair with Trumeter’s IoT gateway to access Trumeter cloud for remote monitoring, complete with data logs, email and SMS notifications, and online alerts. The positive display with black digits on colour-changing background is ideal for a range of environments. For higher current measurements, see the APM CT Meter, designed specifically for use with current transformers and handle AC currents up to 10,000A, while the APM Shunt Meter is made for use with shunts and measures up to 1,000mV.
- Fully user-configurable digital panel meter
- Dynamic colour-changing backlight - green, red, white
- Remote monitoring with Trumeter cloud when used with Trumeter IoT gateway
- 40-segment bar graph display
- Large, high contrast, anti-glare, LCD display with wide viewing angle
- Starburst display area for messages and alarm information
- Scaling & range options: min-max, offset and gain, centre zero, 20 point non-linearization scaling
- 10 alarm setpoints & configurable digital output delay
- Two independent outputs as digital or analogue (4-20mA)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate