Print Page
Image is for illustrative purposes only. Please refer to product description.
66 total stock globally
Need more?
66 Delivery in 10-14 Business Days(US stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $211.380 ($243.087) |
Price for:Each
Minimum: 1
Multiple: 1
$211.38 ($243.09 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRUMETER
Manufacturer Part NoAPM-PROC-APO.
Order Code291869501
Technical Datasheet
No. of Digits / Alpha4
Meter Range0mA to 20mA, 0mA to 50mA, 0VDC to 24VDC
Digit Height12mm
Panel Cutout Width68mm
Supply Voltage Min12V
Supply Voltage Max24V
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range-
Technical Specifications
No. of Digits / Alpha
4
Digit Height
12mm
Supply Voltage Min
12V
Operating Temperature Min
-10°C
Product Range
-
Meter Range
0mA to 20mA, 0mA to 50mA, 0VDC to 24VDC
Panel Cutout Width
68mm
Supply Voltage Max
24V
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.178718