Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $204.370 ($235.0255) |
Product Information
Product Overview
APM-VOLT-APO is an APM voltage meter. It is a digital voltmeter that automatically detects AC or DC inputs, measuring up to 600V, and ensuring 1% accuracy, ideal for measuring mains voltage in control panels and power supplies. The unique hybrid display combines analogue-style clarity with digital precision, featuring an easy-to-read 4-digit readout, 40-segment bar graph, and colour-adjusting backlight for immediate feedback on changing conditions. Fully customizable through the free APM software, users can set scale and range, 10 alarm setpoints, colour changing requirements, and annunciators. The meter’s two independent outputs are configurable as digital or analogue (4-20mA) for wider communication. It can be used with the APM IoT Gateway, to connect with Trumeter Cloud for remote monitoring and data recording, online and email alarm alerts, plus optional SMS notifications. The positive display mode is suited for bright conditions with black figures on a colour background.
- Fully user-configurable digital panel meter
- Dynamic colour-changing backlight - green, red, white
- Remote monitoring with Trumeter cloud when used with Trumeter IoT gateway
- 40-segment bar graph display
- Large, high contrast, anti-glare, LCD display with wide viewing angle
- Starburst display area for messages and alarm information
- Scaling & range options: min-max, offset and gain, centre zero, 20 point non-linearization scaling
- 10 alarm setpoints & configurable digital output delay
- Two independent outputs as digital or analogue (4-20mA)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate