Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $598.620 ($688.413) |
Product Information
Product Overview
VT-FLOW-HV is a Vista Touch flow rate and totalizer. It is a next-generation panel meter designed for optimal flow monitoring. It supports a wide range of inputs, including PNP, NPN, Push/Pull, 4-20mA, 0-10V DC, digital pulse, and contact closure sensors. The HV model is compatible with 100-240V AC/DC power supplies. Each meter includes free access to Trumeter Cloud, a remote monitoring platform that allows for secure data access, real-time monitoring, and in-platform and email alerts, with optional SMS notifications. Equipped with pre-configured gauge displays to suit various applications, the Vista Touch Flow high-resolution 2.76" x 2.76" touchscreen display provides intuitive navigation and configuration. Users can define range and scaling, set alarms, and adjust other parameters directly on the screen. For seamless integration into other systems, the Vista Touch Flow supports Modbus® RTU and TCP, Ethernet, RS485, and includes two form C relays.
- 0.1% accuracy across the input range
- A vibrant 65K full-colour, 70mm x 70mm [2.76"" x 2.76""] graphics display
- An intuitive touchscreen for easy navigation and configurability
- Free access to the IoT Trumeter cloud for remote monitoring, with SMS and email alarm notifications
- Advanced alarm notifications
- Load and save configuration data via USB flash drive
- Modbus® RTU and TCP communication protocols, Ethernet and RS485 connectivity as standard
- Standard industry ¼ DIN mounting
- Modular pluggable quick connect/disconnect connectors
Technical Specifications
92mm
100VAC
-20°C
No SVHC (21-Jan-2025)
92mm
277VAC
60°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate