Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP232
Order Code2353945
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $6.460 ($7.429) |
10+ | $6.290 ($7.2335) |
25+ | $6.110 ($7.0265) |
50+ | $5.940 ($6.831) |
100+ | $5.770 ($6.6355) |
500+ | $5.660 ($6.509) |
Price for:Each
Minimum: 1
Multiple: 1
$6.46 ($7.43 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP232
Order Code2353945
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Peak Wavelength890nm
Angle of Half Intensity18°
Diode Case StyleTO-46
Rise Time500ns
Fall Time tf250ns
Forward Current If(AV)100mA
Forward Voltage VF Max2V
Operating Temperature Min-65°C
Operating Temperature Max125°C
Automotive Qualification Standard-
Product RangeTUK SGACK902S Keystone Coupler
MSL-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Peak Wavelength
890nm
Diode Case Style
TO-46
Fall Time tf
250ns
Forward Voltage VF Max
2V
Operating Temperature Max
125°C
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (23-Jan-2024)
Angle of Half Intensity
18°
Rise Time
500ns
Forward Current If(AV)
100mA
Operating Temperature Min
-65°C
Automotive Qualification Standard
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454