Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB704
Order Code17894401
Technical Datasheet
1,451 total stock globally
Need more?
1451 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $5.380 ($6.187) |
Price for:Each
Minimum: 1
Multiple: 1
$5.38 ($6.19 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB704
Order Code17894401
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width-
Supply Voltage Min-
Sensing Distance3.8mm
Supply Voltage Max-
Forward Current If40mA
Reverse Voltage Vr2V
Sensor Case / PackageModule
Collector Emitter Voltage Max30V
Collector Emitter Voltage V(br)ceo30V
Forward Voltage1.7V
Collector Current IC Max25mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product Range-
Qualification-
Product Overview
The OPB704 is a Reflective Object Sensor consist of an infrared (890nm), light emitting diode (LED) and a NPN silicon phototransistor, mounted side-by-side on converging optical axes in a black plastic housing and are designed for PCBoard mounting. Blue window for dust protection.
- 0.16" Leads
Applications
Industrial, Automation & Process Control
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
-
Supply Voltage Max
-
Reverse Voltage Vr
2V
Collector Emitter Voltage Max
30V
Forward Voltage
1.7V
Sensor Output Type
Phototransistor
Sensor Mounting
Through Hole
Operating Temperature Max
80°C
Qualification
-
Sensing Distance / Slot Width
-
Sensing Distance
3.8mm
Forward Current If
40mA
Sensor Case / Package
Module
Collector Emitter Voltage V(br)ceo
30V
Collector Current IC Max
25mA
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907