Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB706B
Order Code489099101
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.240 ($4.876) |
Price for:Each
Minimum: 1
Multiple: 1
$4.24 ($4.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB706B
Order Code489099101
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width1.27mm
Supply Voltage Min-
Sensing Distance1.27mm
Supply Voltage Max-
Forward Current If50mA
Sensor Case / PackageModule
Reverse Voltage Vr2V
Collector Emitter Voltage Max30V
Collector Emitter Voltage V(br)ceo24V
Collector Current IC Max25mA
Forward Voltage1.7V
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OPB706B series Reflective Object Sensor that consists of an infrared Light Emitting Diode (LED) and an NPN silicon Phototransistor mounted “side-by-side” on parallel axes in a black plastic housing. On the sensor, the LED and Phototransistor are molded using dark infrared transmissive plastic to reduce ambient light noise. The Phototransistor, responds to light from the emitter when a reflective object passes within its field of view of the device.
- Phototransistor output
- Unfocused for sensing diffuse surface
- Plastic housing
- Designed for use with PCB or connectors
- Strong on dust and dirt
- Stronger noise resistance
- Strong even in cold environments
- Beam axis alignment made easy with a high luminance spot beam
- Reduction of volume adjustment labour
- Can be used for sensing minute differences
- BGS/FGS functions
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Industrial
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
-
Supply Voltage Max
-
Sensor Case / Package
Module
Collector Emitter Voltage Max
30V
Collector Current IC Max
25mA
Sensor Output Type
Phototransistor
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
1.27mm
Sensing Distance
1.27mm
Forward Current If
50mA
Reverse Voltage Vr
2V
Collector Emitter Voltage V(br)ceo
24V
Forward Voltage
1.7V
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726