Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB720A-06Z
Order Code286080801
Product RangeOPB720A Series
Technical Datasheet
298 total stock globally
Need more?
298 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $28.350 ($32.6025) |
Price for:Each
Minimum: 1
Multiple: 1
$28.35 ($32.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB720A-06Z
Order Code286080801
Product RangeOPB720A Series
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width152mm
Supply Voltage Min10V
Sensing Distance152mm
Supply Voltage Max30V
Sensor Case / PackageModule
Collector Emitter Voltage Max30V
Collector Current IC Max50mA
Sensor Output TypeOpen Collector
IP Rating-
Sensor MountingCable
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeOPB720A Series
Qualification-
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
10V
Supply Voltage Max
30V
Collector Emitter Voltage Max
30V
Sensor Output Type
Open Collector
Sensor Mounting
Cable
Operating Temperature Max
50°C
Qualification
-
Sensing Distance / Slot Width
152mm
Sensing Distance
152mm
Sensor Case / Package
Module
Collector Current IC Max
50mA
IP Rating
-
Operating Temperature Min
0°C
Product Range
OPB720A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013895