
1,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $30.170 ($34.6955) |
Product Information
Product Overview
The OPB720B series Reflective Switches that detects objects as far away as 12” (305mm) using standard 90% reflective material and can detect objects as small as 0.08” (2mm). The reflective switching distances -06Z is typically 6” (152mm).The sensors are NOT affected by ambient light in most conditions. Ambient light conditions are compensated by using a synchronous driver detection scheme. This sensor has a logical output that switches from a high level with reflective target to a low level with no reflective target. With the addition of hysteresis, the OPB720 series minimizes output switching oscillations. The type of material used for the target is very dependent on the distance that can be achieved for the sensor. The OPB720 series has power requirements are compatible with most PLCs and TTL gates.
- 0.04 to 12" with 90% Reflective material
- Ambient light rejection <lt/>100K lux
- Open collector output
- Cable length 39" (990mm) lead length 28 AWG wire
Applications
Sensing & Instrumentation, Security, Industrial
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
