Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB815WZCopy
Manufacturer Standard Lead Time10 weeks
Order Code149791902
Your Part Number
9,790 total stock globally
Need more?
9,790 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.090 ($10.4535) |
Price for:Each
Minimum: 1
Multiple: 1
$9.09 ($10.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB815WZCopy
Manufacturer Standard Lead Time10 weeks
Order Code149791902
Technical Datasheet
Sensing MethodThrough Beam
Sensing Distance / Slot Width9.5mm
Supply Voltage Min-
Gap Width9.5mm
Aperture Width1.52mm
Supply Voltage Max-
Sensor Case / PackageModule
Forward Current If20mA
Reverse Voltage Vr2V
Collector Emitter Voltage Max30V
Forward Voltage1.7V
Collector Current IC Max-
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingCable, Panel
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OPB815WZ is a deep gap Slotted Switch with phototransistor and 26AWG stranded wire. This panel/chassis mounting switch consists of an infrared light emitting diode (LED) and an NPN silicon phototransistor mounted in a plastic housing. The device is designed to switch electrical states when an opaque object is passed through the slot. Suitable for non-contact object sensing, assembly line and machine automation, machine safety and equipment security.
- 890nm LED peak
- 100mW Power dissipation
- -40 to 80°C Operating temperature range
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Security
Technical Specifications
Sensing Method
Through Beam
Supply Voltage Min
-
Aperture Width
1.52mm
Sensor Case / Package
Module
Reverse Voltage Vr
2V
Forward Voltage
1.7V
Sensor Output Type
Phototransistor
Sensor Mounting
Cable, Panel
Operating Temperature Max
80°C
Qualification
-
Sensing Distance / Slot Width
9.5mm
Gap Width
9.5mm
Supply Voltage Max
-
Forward Current If
20mA
Collector Emitter Voltage Max
30V
Collector Current IC Max
-
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0068
