Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB9001B
Order Code3276005
Product RangeOPB9001 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB9001B
Order Code3276005
Product RangeOPB9001 Series
Technical Datasheet
Sensor Output TypeNPN / SPST-NO
Sensing Range Max50mm
Supply Voltage DC Min4.5V
Supply Voltage DC Max24V
Output Current-
Product RangeOPB9001 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Sensor Output Type
NPN / SPST-NO
Supply Voltage DC Min
4.5V
Output Current
-
SVHC
No SVHC (10-Jun-2022)
Sensing Range Max
50mm
Supply Voltage DC Max
24V
Product Range
OPB9001 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90275000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003883