Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB941W51Z,
Order Code1497944
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB941W51Z,
Order Code1497944
Technical Datasheet
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Overview
The OPB941W51Z is a Photologic® Photo Integrated Circuit Switches that provide optimum flexibility for the design engineer. All housings are made from an opaque grade of injection-molded plastic that minimizes the assembly’s sensitivity to both visible and near-infrared ambient radiation. All devices have the added stability of a built-in hysteresis amplifier.
- 0.010" (2.54mm) Aperture size
- Buffered open-collector output
- Opaque shell
- Wire terminations
- 0.125" (3.18mm) Slot width
- 0.320" (8.128mm) Lead spacing for PCB (side mounting)
- Data rates to 250kBaud
- 0.350" (8.9mm) Long pins
Applications
Sensing & Instrumentation, Test & Measurement, Industrial
Technical Specifications
Operating Temperature Min
-40°C
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0078