Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPI1264BCopy
Order Code149796402
Your Part Number
503 total stock globally
Need more?
503 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.080 ($5.842) |
Price for:Each
Minimum: 1
Multiple: 1
$5.08 ($5.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPI1264BCopy
Order Code149796402
Technical Datasheet
Product Overview
The OPI1264B is a 1-channel 4-pin Optically Coupled Isolator contains an infrared light emitting diode (LED) and a NPN silicon photo sensor. It has 890nm light emitting diode (LED) and NPN phototransistor sensor. The device is sealed in a precast opaque housing with an optically transmissive path between the LED and the photo sensor. It is designed for transmission of information between one power supply voltage and another where the potentials during surge conditions are not greater than the guaranteed isolation voltage. It is suitable for electrical isolation in dirty environments, high voltage isolation between input and output.
- Plastic housing
- 30V Maximum voltage
- 40mA Forward DC current
- 2V Reverse DC voltage
Applications
Industrial, Medical
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
