Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVLAW4CB7Copy
Manufacturer Standard Lead Time41 weeks
Order Code149799102
Your Part Number
8,372 total stock globally
Need more?
8,372 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.797 ($0.9166) |
Price for:Each
Minimum: 1
Multiple: 1
$0.80 ($0.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVLAW4CB7Copy
Manufacturer Standard Lead Time41 weeks
Order Code149799102
Technical Datasheet
LED ColourWhite
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage3.4V
Luminous Intensity6200mcd
Viewing Angle45°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OVLAW4CB7 is a high-intensity through-hole LED Lamp with clear lens. It is made of InGaN. It is designed for wide-angle uniform light output. It is also suitable for indicators for white goods and home appliances, interior and exterior architectural and accent lighting, signs and digital information displays, video screen non-colour and RGB presentation.
- High luminous intensity
- High efficiency
- 5V Reverse voltage
- 100mW Power dissipation
- 125°C LED junction temperature
Applications
Signalling, Medical, Industrial, Consumer Electronics, Lighting, Automotive
Technical Specifications
LED Colour
White
Bulb Size
T-1 (3mm)
Forward Voltage
3.4V
Viewing Angle
45°
Product Range
-
MSL
-
LED Mounting
Through Hole
Forward Current If
20mA
Luminous Intensity
6200mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000176
