Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVLEW1CB9Copy
Manufacturer Standard Lead Time31 weeks
Order Code149796902
Your Part Number
18,968 total stock globally
Need more?
18,968 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.000 ($1.150) |
Price for:Each
Minimum: 1
Multiple: 1
$1.00 ($1.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVLEW1CB9Copy
Manufacturer Standard Lead Time31 weeks
Order Code149796902
Technical Datasheet
Product Overview
The OVLEW1CB9 from Optek Technology is a through hole, round shaped, high intensity white LED made of InGaN material. The phosphor used in the reflector converts the blue emission of the InGaN chip to the ideal white light. This LED designed for applications that require a focused high luminous output such as indoor and outdoor displays, marker lights and optical indicators.
- Standard bulb size of T-1 3/4 (5mm)
- Forward voltage is 3.2V
- Forward current is 20mA
- Luminous intensity is 35000mcd
- Viewing angle is 15°
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000337
