Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVLFR3C7
Order Code149797502
Your Part Number
Technical Datasheet
5,331 total stock globally
Need more?
3540 Delivery in 10-14 Business Days(US stock)
1791 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.400 ($0.460) |
Price for:Each
Minimum: 1
Multiple: 1
$0.40 ($0.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVLFR3C7
Order Code149797502
Technical Datasheet
Forward Current If20mA
Forward Voltage2V
Wavelength Typ630nm
Luminous Intensity5cd
Viewing Angle30°
MSL-
Product Overview
The OVLFR3C7 is a 5mm red round through-hole High-Intensity Discrete LED made of AllnGaP construction and water clear lens. The LED provides a well-defined and even emission pattern. The UV-resistant epoxy lens makes this device an optimal solution for outdoor applications. It features 623nm peak wavelength and 30° viewing angle.
- High brightness with well-defined spatial radiation patterns
Applications
LED Lighting, Signal Processing, Automotive
Technical Specifications
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
30°
Forward Voltage
2V
Luminous Intensity
5cd
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000313