Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / SEMELAB
Manufacturer Part NoBD647Copy
Order Code1192112
Technical Datasheet
Transistor PolarityNPN
No. of Pins3Pins
Transistor MountingThrough Hole
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The BD647 is a 8A NPN Transistor housed in a surface-mount package.
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Transistor Mounting
Through Hole
Product Range
-
No. of Pins
3Pins
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
