Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoOAR3 - R015FICopy
Manufacturer Standard Lead Time38 weeks
Order Code120036602
Your Part Number
1,020 total stock globally
Need more?
1,020 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 50+ | $2.140 ($2.461) |
Price for:Each
Minimum: 50
Multiple: 50
$107.00 ($123.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoOAR3 - R015FICopy
Manufacturer Standard Lead Time38 weeks
Order Code120036602
Technical Datasheet
Product Overview
The WELWYN OAR-3 series are through hole, metal element current sensing resistors with 3W power rating. These OAR (Open Air resistor) series have low Resistance ranges from 2mohm to 100mohm.
- ±1%, ±2% and ±5% tolerance
- Temperature coefficient is resistance (TCR) is ±20ppm/°C
- Superior surge performance
- Hot spot isolated from PCB material
- Endurance is 1000h at 25°C
- Operating temperature range -40°C to +125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
