Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part No3L45G2BK
Order Code425896002
Also Known AsGTIN UPC EAN: 5055386510945
Technical Datasheet
16 total stock globally
Need more?
16 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $5.300 ($6.095) |
Price for:Each
Minimum: 1
Multiple: 1
$5.30 ($6.10 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Double gang back box, designed for surface mounting of data faceplates. The box is made from tough ABS, which is much less brittle than traditional electrical back boxes. The box features knockouts on all sides as well as the base, allowing for better bend radius of Telecom/Data cables.
- Tough and durable ABS construction
- Selection of mounting holes
- Knock-outs on all sides and base
- Internal depth: 42mm
Contents
Back box only
Technical Specifications
No. of Gangs
2
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051990
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086