Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part No3LAG2
Order Code424354602
Also Known AsGTIN UPC EAN: 5055386510730
Your Part Number
Technical Datasheet
41 total stock globally
Need more?
41 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.630 ($8.7745) |
Price for:Each
Minimum: 1
Multiple: 1
$7.63 ($8.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part No3LAG2
Order Code424354602
Also Known AsGTIN UPC EAN: 5055386510730
Technical Datasheet
Product Range0
Product Overview
The 3LAG2 from TUK is a high quality back box suitable for mains electrical and multimedia applications. The back box features an angled form factor that allows for bench and corner mounting and is designed to hold standard double gang (86x146mm) faceplates.
- Angled design allows for easy desktop and corner mounting
- Multiple mounting holes for flexible installation options
- Cable knockouts on all sides and base
- Flame retardant ABS construction
- Dimensions (HxWxD): 116x146x73mm
Technical Specifications
Product Range
0
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051990
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14