Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoCAGENUT4BKCopy
Manufacturer Standard Lead Time6 weeks
Order Code266747501
Product RangeTUK - CAGENUT Series
Also Known AsGTIN UPC EAN: 5055386504234
Your Part Number
225 total stock globally
Need more?
225 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.340 ($1.541) |
Price for:Pack of 4
Minimum: 1
Multiple: 1
$1.34 ($1.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoCAGENUT4BKCopy
Manufacturer Standard Lead Time6 weeks
Order Code266747501
Product RangeTUK - CAGENUT Series
Also Known AsGTIN UPC EAN: 5055386504234
Technical Datasheet
Accessory TypeCage Nut Set
Thread Size - MetricM6
Thread Size - Imperial1/4"
For Use With19" Rack Cabinets
Product RangeTUK - CAGENUT Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
A mounting kit of M6 pozi head screws, black oxide coated steel caged nuts and ABS washers suitable for use with 19" rack equipment.
- Suitable for use with 19" rack equipment
- Black oxide coated steel caged nuts and screws
- Screws come with Pozidriv heads
- Includes ABS washers
- Scratch-resistant coating
Contents
4x M6 screws, 4x M6 caged nuts, 4x M6 washers
Technical Specifications
Accessory Type
Cage Nut Set
Thread Size - Imperial
1/4"
Product Range
TUK - CAGENUT Series
Thread Size - Metric
M6
For Use With
19" Rack Cabinets
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
