Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TUK |
|---|---|
| Manufacturer Part No | CHPCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 10720801 |
| Also Known As | GTIN UPC EAN: 5055386500878 |
| Your Part Number | |
| Technical Datasheet |
580 total stock globally
Need more?
580 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.720 ($5.428) |
Price for:Each
Minimum: 1
Multiple: 1
$4.72 ($5.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TUK |
|---|---|
| Manufacturer Part No | CHPCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 10720801 |
| Also Known As | GTIN UPC EAN: 5055386500878 |
| Technical Datasheet | |
| Connector to Connector | RJ11 Plug to RJ11 Jack |
| Cable Length - Imperial | 12ft |
| Cable Length - Metric | 3.65m |
| Jacket Colour | Black |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
The CHP is a 4-way Patch Cord with a range of coiled plug to plug, suitable for replacement handset cords on telephones.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Communications & Networking
Technical Specifications
| Connector to Connector | RJ11 Plug to RJ11 Jack |
|---|---|
| Cable Length - Metric | 3.65m |
| Product Range | - |
| Cable Length - Imperial | 12ft |
|---|---|
| Jacket Colour | Black |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .06 |
