Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoK2UCUAWHCopy
Manufacturer Standard Lead Time6 weeks
Order Code5131542
Product RangeTUK Dual Multimedia Modules
Also Known AsGTIN UPC EAN: 5055386514455
Your Part Number
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28.280 ($32.522) |
Price for:Each
Minimum: 1
Multiple: 1
$28.28 ($32.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoK2UCUAWHCopy
Manufacturer Standard Lead Time6 weeks
Order Code5131542
Product RangeTUK Dual Multimedia Modules
Also Known AsGTIN UPC EAN: 5055386514455
Technical Datasheet
Accessory TypeDual Multimedia Module
For Use WithModular Faceplates
No. of Module Spaces1
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Connector ColourWhite
Product RangeTUK Dual Multimedia Modules
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TUK dual multimedia module offers high density connectivity options and is suitable for faceplates that use 25x50mm modules. This module provides two USB ports: one USB-A 2.0 and one USB-C 3.1 suitable for power, data and audio transmission.
- Multimedia module with dual USB ports
- Female to female USB-A & USB-C keystone couplers
- USB-A coupler supports USB 2.0 speeds up to 480MB/s
- USB-C coupler supports USB 3.1 speeds up to 10Gb/s
- Supplied as a kit with two keystone modules and faceplate adaptor
- Suitable for 25x50mm module slots
Technical Specifications
Accessory Type
Dual Multimedia Module
No. of Module Spaces
1
Connector Colour
White
SVHC
No SVHC (04-Feb-2026)
For Use With
Modular Faceplates
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Product Range
TUK Dual Multimedia Modules
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
