Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoKCK66PMCopy
Manufacturer Standard Lead Time6 weeks
Order Code252524301
Also Known AsGTIN UPC EAN: 5055386503381
Your Part Number
373 total stock globally
Need more?
373 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.920 ($6.808) |
Price for:Each
Minimum: 1
Multiple: 1
$5.92 ($6.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoKCK66PMCopy
Manufacturer Standard Lead Time6 weeks
Order Code252524301
Also Known AsGTIN UPC EAN: 5055386503381
Technical Datasheet
Connector TypeAdaptor, In-Line
In Line Connector ARJ12
Connector Type ARJ12
In Line Connector BRJ12
Connector Type BRJ12
Product Range-
Convert From GenderJack
Convert From Positions6Ways
Convert To GenderJack
Convert To Positions6Ways
SVHCNo SVHC (14-Jun-2023)
Product Overview
RJ11 and RJ12 (6p4c + 6p6c) panel mount keystone coupler; enables the use of pre-terminated telephone cables in industry standard keystone outlets or patch panels
- UL94V-0 Rated ABS housing
Contents
Contents: Coupler, panel mount adaptor and screws
Technical Specifications
Connector Type
Adaptor, In-Line
Connector Type A
RJ12
Connector Type B
RJ12
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (14-Jun-2023)
In Line Connector A
RJ12
In Line Connector B
RJ12
Product Range
-
Convert From Positions
6Ways
Convert To Positions
6Ways
Technical Docs (1)
Alternatives for KCK66PM
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718
