Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoKCUABBKPMCopy
Manufacturer Standard Lead Time6 weeks
Order Code253457201
Also Known AsGTIN UPC EAN: 5055386505798
Your Part Number
2,065 total stock globally
Need more?
2,065 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.860 ($10.189) |
Price for:Each
Minimum: 1
Multiple: 1
$8.86 ($10.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoKCUABBKPMCopy
Manufacturer Standard Lead Time6 weeks
Order Code253457201
Also Known AsGTIN UPC EAN: 5055386505798
Technical Datasheet
In Line Connector AUSB A
USB Connector Convert FromUSB Type A Receptacle
Connector TypeUSB
In Line Connector BUSB B
USB Connector Convert ToUSB Type B Receptacle
USB StandardUSB 2.0
Product Range-
Convert From GenderReceptacle
Convert From Positions1Ways
Convert To GenderReceptacle
Convert To Positions1Ways
SVHCNo SVHC (14-Jun-2023)
Product Overview
Panel mount USB 2.0 A to B Female keystone coupler
- Designed to fit industry standard patch panels, face plates and surface mount boxes
- Reversible design easily mounts either way round
- UL94V-0 Rated ABS housing
Contents
Coupler, panel mount adaptor and screws
Technical Specifications
In Line Connector A
USB A
Connector Type
USB
USB Connector Convert To
USB Type B Receptacle
Product Range
-
Convert From Positions
1Ways
Convert To Positions
1Ways
USB Connector Convert From
USB Type A Receptacle
In Line Connector B
USB B
USB Standard
USB 2.0
Convert From Gender
Receptacle
Convert To Gender
Receptacle
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
