Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TUK |
|---|---|
| Manufacturer Part No | KP4BRWHWHCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 425861901 |
| Product Range | TUK KP Brush Plates |
| Also Known As | GTIN UPC EAN: 5055386510853 |
| Your Part Number | |
| Technical Datasheet |
19 total stock globally
Need more?
19 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.700 ($6.555) |
Price for:Each
Minimum: 1
Multiple: 1
$5.70 ($6.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TUK |
|---|---|
| Manufacturer Part No | KP4BRWHWHCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 425861901 |
| Product Range | TUK KP Brush Plates |
| Also Known As | GTIN UPC EAN: 5055386510853 |
| Technical Datasheet | |
| Accessory Type | Brush Faceplate |
| For Use With | TUK KP4BR Series Hiding Untidy Cables |
| No. of Module Spaces | 2 |
| Connector Body Material | ABS (Acrylonitrile Butadiene Styrene) Body |
| Connector Colour | White |
| Product Range | TUK KP Brush Plates |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
The KP4BRWHWH brush faceplate is a simple solution for creating a tidy, organised exit for cable runs. Euro style double gang faceplate that is easily installed on a standard outlet. This version is a white frame with matching white brush.
- Euro style double gang brush faceplate
- Quick and easy to install on to a standard outlet or back box (not supplied)
- ABS plastic frame and nylon brush
- Supplied in polybag, ideal for installers or manufacturers
Contents
Brush plate only
Technical Specifications
| Accessory Type | Brush Faceplate |
|---|---|
| No. of Module Spaces | 2 |
| Connector Colour | White |
| SVHC | No SVHC (14-Jun-2023) |
| For Use With | TUK KP4BR Series Hiding Untidy Cables |
|---|---|
| Connector Body Material | ABS (Acrylonitrile Butadiene Styrene) Body |
| Product Range | TUK KP Brush Plates |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .018 |
