Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoKSHILBKCopy
Order Code4951266
Product RangeKSHIL Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.980 ($4.577) |
Price for:Each
Minimum: 1
Multiple: 1
$3.98 ($4.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoKSHILBKCopy
Order Code4951266
Product RangeKSHIL Series
Technical Datasheet
Connector Type A0
Connector Type B0
Product RangeKSHIL Series
Product Overview
The TUK KSHILBK is a high performance RJ12 keystone inline jack designed for terminating and extending telephone connections in structured cabling and telecom installations. Featuring IDC (Insulation Displacement Contact) termination, it enables secure and reliable connection of solid or stranded cable without the need for soldering. This keystone module supports standard 6P6C (RJ12) interfaces and provides dependable signal transmission for voice and low speed data applications. It is ideal for use in telecommunications systems, patch panels, and wall outlet installations, with a keystone format that allows easy integration into standard panels and faceplates.
- RJ12 (6P6C) keystone jack, IDC termination for secure cable connection
- IDC punch down termination, no soldering required for fast installation
- Reliable signal transmission, Suitable for voice and telecom applications
- Standard keystone format, For use in panels, wall plates and patch panels
- For telecom systems, telephone networks, structured cabling
Technical Specifications
Connector Type A
0
Product Range
KSHIL Series
Connector Type B
0
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
