Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoP88C5LP#10Copy
Manufacturer Standard Lead Time6 weeks
Order Code5113802
Product RangeP88C5LP Series
Also Known AsGTIN UPC EAN: 5055386514349
Your Part Number
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $35.840 ($41.216) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$35.84 ($41.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoP88C5LP#10Copy
Manufacturer Standard Lead Time6 weeks
Order Code5113802
Product RangeP88C5LP Series
Also Known AsGTIN UPC EAN: 5055386514349
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP Rating-
Connector MountingCable Mount
Connector OrientationStraight
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeP88C5LP Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TUK P88C5LP DataLok Locking Cat5e RJ45 Plug is designed to protect critical network connections from unauthorised or accidental disconnection. Featuring a patented locking mechanism, this unshielded Cat5e plug provides additional physical security for network installations in offices, public areas, education environments, retail premises and other applications where reliable connectivity is essential. The two-part plug design enables fast and accurate termination, making it suitable for both on-site installations and cable assembly production lines.
- Locking Cat5e RJ45 plug prevents unauthorised or accidental network disconnection
- Patented DataLok locking system for enhanced physical network security
- Compliant with Cat5e patch cord standards
- Two-part plug design enables quick, accurate cable termination
- Suitable for solid or stranded UTP cable, 22AWG to 26 AWG conductors
- Supports conductor insulation diameters of 0.92mm to1.02mm and cable ODs from 5.5mm to 6.5mm
- Tamper-resistant design with red secure lock
- Extended hood reduces latch snagging during installation and use
- Polycarbonate housing with gold-plated phosphor bronze contacts for reliable performance
- Pack of 10
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e
Connector Mounting
Cable Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
P88C5LP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
