Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoPGSXL#50
Order Code406125801
Product RangePGSXL Series
Also Known AsGTIN UPC EAN: 5055386509888
Technical Datasheet
9 total stock globally
Need more?
9 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $79.830 ($91.8045) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$79.83 ($91.80 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoPGSXL#50
Order Code406125801
Product RangePGSXL Series
Also Known AsGTIN UPC EAN: 5055386509888
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Single)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat8
IP Rating-
Connector MountingCable Mount
Connector OrientationStraight
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangePGSXL Series
Product Overview
High performance shielded connector suitable for termination of extra large outer diameter Category 6A, 7 and 8 cables
- Designed to meet Category 6A patch cord standard and Category 8 at channel level
- Able to accommodate Category 6A, 7 or 8 cable with overall cable O.D. up to 8mm
- Suitable for inner cores up to 1.5mm O.D. (recommended range 1.2 – 1.5mm)
- 3 Prong contacts for solid and stranded cable
- 2 part plug
- No soldering required
- Supplied in a pack of 50
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (14-Jun-2023)
Port Configuration
1 x 1 (Single)
LAN Category
Cat8
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
PGSXL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143