Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoXSDC45CLR
Order Code4816300
Also Known AsGTIN UPC EAN: 5055386513557
Technical Datasheet
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.870 ($2.1505) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$1.87 ($2.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoXSDC45CLR
Order Code4816300
Also Known AsGTIN UPC EAN: 5055386513557
Technical Datasheet
Accessory TypeDust Cap
For Use WithRJ45 Sockets
Connector Body MaterialSilicone Rubber Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Convenient RJ45 port cover designed to prevent damage to valuable hardware due to ingress of dust and other matter. Durable silicone material provides a dust and water-resistant seal for your equipment. Clear finish to fit discreetly or provide easy visibility
- Convenient silicone port cover
- Provides a dust and water-resistant seal for RJ45 ports
- Cover provides a good fit and grips firmly
- Easy to insert and remove
- Supplied as a pack of 10 covers
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Silicone Rubber Body
SVHC
No SVHC (25-Jun-2025)
For Use With
RJ45 Sockets
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006