Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoBIM-UNT-AP6XCopy
Manufacturer Standard Lead Time5 weeks
Order Code428456901
Product RangeBIM-UNT Series
Your Part Number
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $136.380 ($156.837) |
Price for:Each
Minimum: 1
Multiple: 1
$136.38 ($156.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoBIM-UNT-AP6XCopy
Manufacturer Standard Lead Time5 weeks
Order Code428456901
Product RangeBIM-UNT Series
Technical Datasheet
Output Current-
Product RangeBIM-UNT Series
Product Overview
BIM-UNT-AP6X is a magnetic field sensor. It is activated by magnetic fields and is used, in particular, for the detection of the piston position in pneumatic cylinders. As magnetic fields can permeate non-magnetizable metals, it detects a permanent magnet attached to the piston through the aluminium cylinder wall.
- ≤ 10m/s pass speed, ≤ ±0.1mm repeatability
- ≤ 0.1mm temperature drift, ≤ 1mm hysteresis
- 10 to 30VDC operating voltage, ≤ 150mA DC rated operational current
- 15mA no load current, ≤ 0.1mA residual current
- ≤ 0.5KV isolation test voltage, 3-wire, NO contact, PNP output function
- 1KHz switching frequency, rectangular, UNT design
- Plastic, PP housing material, cable electrical connection
- Dimension is 28 x 5 x 6mm, IP68 protection class
- Operating ambient temperature range from -25°C to +70°C
Technical Specifications
Output Current
-
Product Range
BIM-UNT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85439000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034133
