Print Page
Image is for illustrative purposes only. Please refer to product description.

14,137 total stock globally
32,200 more incoming. You can reserve stock now
14,137 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.460 ($17.779) |
Price for:Each
Minimum: 1
Multiple: 1
$15.46 ($17.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 4209-053LF is a 10A chassis mount Pi-section Suppression Filter with wire leaded terminals. It can be used to suppress unwanted EMI/RFI in a wide range of applications where a high insertion loss is required from 10 to 10GHz. It combines a ceramic capacitor with a ferrite inductor.
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85363010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002