Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTWIN INDUSTRIES
Manufacturer Part NoTW-E012-000Copy
Manufacturer Standard Lead Time13 weeks
Order Code221334401
Your Part Number
32 total stock globally
Need more?
32 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.330 ($15.3295) |
Price for:Each
Minimum: 1
Multiple: 1
$13.33 ($15.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTWIN INDUSTRIES
Manufacturer Part NoTW-E012-000Copy
Manufacturer Standard Lead Time13 weeks
Order Code221334401
Technical Datasheet
Wire Gauge22AWG
Jacket ColourMulti-coloured
Kit Contents140Pcs of Jumper Wires in Assorted Lengths
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
A comprehensive pack of 140 jumper wires for use with solderless breadboards. Wires are supplied in 14 lengths with 10 units of each length. Lengths included are: 2.5mm, 5mm, 8mm, 10mm, 13mm, 15mm, 18mm, 20mm, 22mm, 25mm, 51mm, 76mm, 101mm and 126mm.
- Supplied in plastic case
Technical Specifications
Wire Gauge
22AWG
Kit Contents
140Pcs of Jumper Wires in Assorted Lengths
SVHC
No SVHC (17-Dec-2014)
Jacket Colour
Multi-coloured
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
