Print Page
Image is for illustrative purposes only. Please refer to product description.
90 total stock globally
Need more?
36 Delivery in 10-14 Business Days(US stock)
54 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $11.750 ($13.5125) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$11.75 ($13.51 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTWIN INDUSTRIES
Manufacturer Part NoTW-MP-10
Order Code221335102
Technical Datasheet
Wire Gauge24AWG
Jacket ColourRed
Kit Contents10Pcs of Size 10cm Male-Male Jumper Wires
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
A 10-piece pack of 10cm jumper wires.
Technical Specifications
Wire Gauge
24AWG
Kit Contents
10Pcs of Size 10cm Male-Male Jumper Wires
SVHC
No SVHC (17-Dec-2014)
Jacket Colour
Red
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015